
Stmicroelectronics STEVAL-ILL002V3 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Outputs | 8 |
| Operating Supply Voltage | 32V |
| Output Current | 20mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL002V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.