Stmicroelectronics STEVAL-ILL004V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 240V |
| Output Current | 11mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL004V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.