Stmicroelectronics STEVAL-ILL005V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 264V |
| Output Current per Channel | 1.05A |
| Output Voltage | 16V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL005V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.