Stmicroelectronics STEVAL-ILL007V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 1.05A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL007V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.