
Stmicroelectronics STEVAL-ILL008V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Mount | Hardware |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL008V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.