Stmicroelectronics STEVAL-ILL009V1 technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 4 |
| Operating Supply Voltage | 30V |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL009V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.