
Stmicroelectronics STEVAL-ILL009V3 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 30V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | OSTAR Projection LED Module |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL009V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
