
This evaluation kit contains lead and is not Reach SVHC compliant. It operates from a 7V to 18V input voltage and provides a maximum output voltage of 20V. The kit features four outputs with a maximum current of 400mA. The kit is packaged in bulk and includes one unit.
Stmicroelectronics STEVAL-ILL009V5 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Number of Outputs | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 400mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL009V5 to view detailed technical specifications.
No datasheet is available for this part.