
Stmicroelectronics STEVAL-ILL010V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 350mA |
| Output Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL010V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
