Stmicroelectronics STEVAL-ILL014V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL014V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.