Stmicroelectronics STEVAL-ILL016V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 120V |
| Output Current per Channel | 700mA |
| Output Voltage | 40V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL016V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.