
Stmicroelectronics STEVAL-ILL016V2 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 132V |
| Min Input Voltage | 96V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 120V |
| Output Current | 1A |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL016V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.