
Stmicroelectronics STEVAL-ILL017V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 264V |
| Min Input Voltage | 176V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 220V |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | VIPer™ plus |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL017V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
