
Stmicroelectronics STEVAL-ILL019V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 265V |
| Min Input Voltage | 88V |
| Operating Supply Voltage | 265V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL019V1 to view detailed technical specifications.
No datasheet is available for this part.