
Stmicroelectronics STEVAL-ILL028V1 technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 18V |
| Output Current | 700mA |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL028V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.