Stmicroelectronics STEVAL-ILL029V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Mount | Panel |
| Number of Outputs | 13 |
| Operating Supply Voltage | 18V |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL029V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
