
Stmicroelectronics STEVAL-ILL031V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL031V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.