Stmicroelectronics STEVAL-ILL032V1 technical specifications.
| Evaluation Kit | Yes |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | STEVAL-ILL032V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL032V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.