
Stmicroelectronics STEVAL-ILL039V1 technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL039V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
