
Stmicroelectronics STEVAL-ILL046V2 technical specifications.
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Number of Outputs | 1 |
| Output Current per Channel | 3A |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL046V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
