
Stmicroelectronics STEVAL-ILL051V2 technical specifications.
| Operating Supply Voltage | 18V |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL051V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
