Stmicroelectronics STEVAL-ILL052V1 technical specifications.
| Output Current per Channel | 2.7A |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL052V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.