Stmicroelectronics STEVAL-ILL061V1 technical specifications.
| Operating Supply Voltage | 28V |
| Output Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL061V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.