
Stmicroelectronics STEVAL-IME003V1 technical specifications.
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Output Current | 2A |
| Output Voltage | 90V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IME003V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
