
Stmicroelectronics STEVAL-IPE012V2 technical specifications.
| Evaluation Kit | Yes |
| Interface | IrDA |
| Output Current | 80A |
| Output Voltage | 240V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STEVAL-IPE012V2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IPE012V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.