
Stmicroelectronics STEVAL-IPR002V1 technical specifications.
| Frequency | 13.56MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IPR002V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.