
Stmicroelectronics STEVAL-ISA001V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Hardware |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.