
Stmicroelectronics STEVAL-ISA006V1 technical specifications.
| Evaluation Kit | Yes |
| Features | General Purpose |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Power | 5.5W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA006V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.