
The STEVAL-ISA008V1 is an evaluation kit from Stmicroelectronics, featuring a VIPER output voltage of 12V and output current of 1A, with a maximum output power of 28W. It is available in bulk packaging and is lead free. The kit is designed for general use and is not radiation hardened.
Stmicroelectronics STEVAL-ISA008V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Power | 28W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA008V1 to view detailed technical specifications.
No datasheet is available for this part.