This evaluation kit from Stmicroelectronics features an output current of 1A and an output power of 24W. It operates at an output voltage of 12V. The kit is packaged in bulk and contains one unit. It is not designed for radiation hardening applications and is not compliant with Reach SVHC regulations.
Stmicroelectronics STEVAL-ISA013V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Power | 24W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA013V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.