
The STEVAL-ISA023V1 is an evaluation kit with an output voltage of 3.3V and an output power of 25W. It features an output current of 3A and is part of the VIPER series. The kit is packaged in bulk and contains lead. It is not radiation hardened.
Stmicroelectronics STEVAL-ISA023V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Power | 25W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA023V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
