Stmicroelectronics STEVAL-ISA044V5 technical specifications.
| Operating Supply Voltage | 18V |
| Output Current | 3A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA044V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.