
Stmicroelectronics STEVAL-ISA056V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Panel |
| Output Current per Channel | 30mA |
| Output Voltage | 36V |
| Packaging | Box |
| Radiation Hardening | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA056V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
