
Stmicroelectronics STEVAL-ISA059V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 800mA |
| Output Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA059V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.