
Stmicroelectronics STEVAL-ISA068V1 technical specifications.
| Package/Case | DFN |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA068V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
