Stmicroelectronics STEVAL-ISA075V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 8A |
| Output Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | STEVAL-ISA075V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA075V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.