
The STEVAL-ISA081V1 is a VIPER series evaluation kit with an output voltage of 12V and an output power of 12W. It features an output current of 1A and is packaged in bulk. This kit is not radiation hardened and is not compliant with Reach SVHC regulations.
Stmicroelectronics STEVAL-ISA081V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA081V1 to view detailed technical specifications.
No datasheet is available for this part.