
Stmicroelectronics STEVAL-ISA089V1 technical specifications.
| Supported Device | L5972D |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 1.235 to 35VDC |
| Output Current | 1500mA |
| Input Voltage Range | 4.4VDC to 36VDC |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA089V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.