
Stmicroelectronics STEVAL-ISA090V1 technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 55V |
| Output Current | 3.5A |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA090V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
