
Stmicroelectronics STEVAL-ISA094V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 28V |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA094V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
