
Stmicroelectronics STEVAL-ISA096V1 technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5V |
| Output Current | 150mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA096V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
