
Stmicroelectronics STEVAL-ISA097V1 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Voltage | 38V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA097V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
