
Stmicroelectronics STEVAL-ISA102V1 technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 265V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA102V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
