Stmicroelectronics STEVAL-ISA116V1 technical specifications.
| Output Current | 300mA |
| Output Power | 5W |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Series | VIPer™ plus |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA116V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
