Stmicroelectronics STEVAL-ISA130V1 technical specifications.
| Output Current | 140mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA130V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
