Stmicroelectronics STEVAL-ISA135V1 technical specifications.
| Output Current | 333mA |
| Output Power | 4W |
| Output Voltage | 12V |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA135V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.