Stmicroelectronics STEVAL-ISA137V1 technical specifications.
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VIPer™ plus |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA137V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.