
Stmicroelectronics STEVAL-ISC002V1 technical specifications.
| Package/Case | LCC |
| Evaluation Kit | Yes |
| Features | OVP, SCP |
| Lead Free | Contains Lead |
| Output Current | 4.74A |
| Output Power | 90W |
| Output Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISC002V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
