
Stmicroelectronics STEVAL-ISQ007V1 technical specifications.
| -3db Bandwidth | 450kHz |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current per Channel | 60mA |
| Packaging | Box |
| Radiation Hardening | No |
| Slew Rate | 0.9V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISQ007V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.