
Stmicroelectronics STEVAL-ISQ010V1 technical specifications.
| -3db Bandwidth | 800kHz |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 30mA |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISQ010V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
